Kingbright SA36-11HWA technical specifications.
| Color | Red |
| Height | 14mm |
| RoHS Compliant | No |
| Wavelength | 660nm |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright SA36-11HWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.