The Kingbright SA39-11YWA is a yellow single digit LED display with a forward current of 20mA and a maximum power dissipation of 75mW. It features a luminous intensity of 3mcd and is available in a DIP package. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LED display has a wavelength of 588nm and a width of 0.394inch.
Kingbright SA39-11YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Yellow |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 39 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA39-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.