Kingbright SA40-19SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 59.5mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 4.803inch |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA40-19SURKWA to view detailed technical specifications.
No datasheet is available for this part.