Kingbright SA43-11SYKWA technical specifications.
| Character Width | 7mm |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 19mm |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA43-11SYKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.