Kingbright SA50-21SRWA technical specifications.
| Character Width | 76mm |
| Height | 180.2mm |
| Lead Free | Lead Free |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA50-21SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.