
Kingbright SA50-31SRWA technical specifications.
| Package/Case | 127 |
| Color | Red |
| Illumination Color | Red |
| Number of Positions | 1 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SA50-31SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
