Kingbright SBC15-11EGWA technical specifications.
| Character Width | 22mm |
| Color | Green, Red |
| Display Type | Segment |
| Height | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| RoHS Compliant | Yes |
| Width | 33.15mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SBC15-11EGWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.