
Kingbright SBC18-11EGWA technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Luminous Intensity | 24mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SBC18-11EGWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.