Kingbright SC03-12CGKWA technical specifications.
| Character Width | 5.11mm |
| Color | Green |
| Display Type | Segment |
| Height | 0.75inch |
| Luminous Intensity | 57mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC03-12CGKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.