Kingbright SC03-12HDB technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 1.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC03-12HDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.