
Kingbright SC03-12YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC03-12YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
