Kingbright SC08-11HWA technical specifications.
| Color | Red |
| Height | 27.7mm |
| RoHS Compliant | No |
| Wavelength | 660nm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright SC08-11HWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.