Kingbright SC08-21YWA technical specifications.
| Color | Yellow |
| Display Type | Segment |
| Height | 0.984inch |
| Luminous Intensity | 7.9mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.732inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC08-21YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.