
Kingbright SC10-21GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 1.339inch |
| Illumination Color | Green |
| Lead Pitch | 2.54mm |
| Luminous Intensity | 37mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Power Consumption | 125mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 30.4mm |
| Wavelength | 565nm |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC10-21GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
