
Kingbright SC10-21HWA technical specifications.
| Color | Red |
| Height | 34mm |
| RoHS Compliant | No |
| Wavelength | 700nm |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright SC10-21HWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.