
Kingbright SC10-21SEKWA technical specifications.
| Character Width | 14mm |
| Color | Orange |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 10.5mm |
| Luminous Intensity | 440mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC10-21SEKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.