
Kingbright SC10-21YWA technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 1.339inch |
| Luminous Intensity | 23mcd |
| Max Power Dissipation | 150mW |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC10-21YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
