
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 38.1mm, ROHS COMPLIANT PACKAGE-10
Kingbright SC15-11EWA technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Luminous Intensity | 16mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC15-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
