This is a single-character, red segment LED with a character width of 4.4mm and a luminous intensity of 7.6mcd. It can handle a forward current of 30mA and is suitable for operation over a temperature range of -40°C to 85°C. The LED is mounted through a hole and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Kingbright SC32-11EWA technical specifications.
| Character Width | 4.4mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 13mm |
| Luminous Intensity | 7.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC32-11EWA to view detailed technical specifications.
No datasheet is available for this part.