Kingbright SC39-11CGKWA technical specifications.
| Package/Case | DIP |
| Character Width | 6.2mm |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC39-11CGKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.