The SC39-11PBWA is a 7-segment display from Kingbright with a blue color and 6.2mm character width. It has a luminous intensity of 7.8mcd and is rated for operation between -40°C and 85°C. The display is mounted through a hole and measures 10mm wide and 13mm high.
Kingbright SC39-11PBWA technical specifications.
| Character Width | 6.2mm |
| Color | Blue |
| Display Type | Segment |
| Height | 13mm |
| Luminous Intensity | 7.8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC39-11PBWA to view detailed technical specifications.
No datasheet is available for this part.