
The SC40-18SURKWA is a 7-segment LED display from Kingbright, featuring a red color and a luminous intensity of 250mcd. It has a character width of 59.5mm and is available in a DIP package with a through hole mount. The display operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. It is compliant with RoHS regulations and is packaged in a rail/tube format with 6 units per package.
Kingbright SC40-18SURKWA technical specifications.
| Package/Case | DIP |
| Character Width | 59.5mm |
| Color | Red |
| Display Type | Segment |
| Height | 4.803inch |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Segments | 7 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC40-18SURKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
