
Kingbright SC43-11SRWA technical specifications.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.748inch |
| Luminous Intensity | 42mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 26 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.496inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC43-11SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
