
Kingbright SC52-11LSRWA technical specifications.
| Color | Red |
| Forward Current | 2mA |
| Luminous Intensity | 5mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC52-11LSRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
