
Kingbright SC56-11LGWA technical specifications.
| Color | Green |
| Forward Current | 2mA |
| Luminous Intensity | 1.4mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC56-11LGWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.