
Green 7-segment numeric display, 14.2mm character height, featuring a DIP package. This LED indication component operates with a 20mA forward current, emitting green light with a luminous intensity of 11mcd at a 565nm wavelength. It boasts a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 62.5mW. The display is RoHS compliant and lead-free, supplied in a package quantity of 40 units per rail/tube.
Kingbright SC56-21GWA technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.32inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 62.5mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 8mm |
| Wavelength | 565nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright SC56-21GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
