
Kingbright TA-03-11GT technical specifications.
| Character Width | 6mm |
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 25mA |
| Height | 3.05mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Reach SVHC Compliant | No |
| Series | TA03 |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA-03-11GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.