
Kingbright TA07-11EWA technical specifications.
| Character Width | 12.5mm |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.25inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Luminous Intensity | 8.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 28 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 617nm |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA07-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
