
Kingbright TA07-11GWA technical specifications.
| Character Width | 12.5mm |
| Color | Green |
| Display Type | Dot Matrix |
| Height | 0.25inch |
| Illumination Color | Green |
| Length | 0.5inch |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Package Quantity | 28 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA07-11GWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
