
Kingbright TA12-11EWA technical specifications.
| Character Width | 21mm |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Height | 39mm |
| Illumination Color | Red |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 2V |
| Wavelength | 625nm |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA12-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.