Kingbright TA15-11SRWA technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 49mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA15-11SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.