Kingbright TA20-11PBWA technical specifications.
| Height | 53mm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Width | 37.65mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA20-11PBWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.