
Kingbright TA24-11EWA technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 627nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TA24-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.