
Kingbright TBA12-11EGWA technical specifications.
| Color | Green, Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.32inch |
| Illumination Color | Green, Red |
| Length | 0.9inch |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 21 |
| Packaging | Bulk |
| Power Consumption | 75W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 1.54inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TBA12-11EGWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
