Kingbright TBA12-22EGWA technical specifications.
| Color | Green, Red |
| Height | 0.32inch |
| Length | 0.91inch |
| Luminous Intensity | 14mcd |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TBA12-22EGWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.