
Kingbright TBA20-11EGWA technical specifications.
| Color | Green, Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.33inch |
| Illumination Color | Green, Red |
| Length | 1.5inch |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13 |
| Packaging | Bulk |
| Power Consumption | 75W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TBA20-11EGWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.