
The TBA20-11SURKCGKWA is a 36.5mm green/red dot matrix LED from Kingbright. It operates within a temperature range of -40°C to 85°C and has a power dissipation of 75mW. This RoHS compliant LED is available in a through-hole mount package. The TBA20 series LED is suitable for general indication applications.
Kingbright TBA20-11SURKCGKWA technical specifications.
| Character Width | 36.5mm |
| Color | Green, Red |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Height | 53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Series | TBA20 |
| Wavelength | 570nm |
| Width | 37.65mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TBA20-11SURKCGKWA to view detailed technical specifications.
No datasheet is available for this part.