Kingbright TC07-11SEKWA technical specifications.
| Character Width | 12.5mm |
| Color | Orange |
| Display Type | Dot Matrix |
| Height | 17.78mm |
| Luminous Intensity | 120mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TC07 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC07-11SEKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.