Kingbright TC07-11SYKWA technical specifications.
| Character Width | 12mm |
| Color | Yellow |
| Display Type | Dot Matrix |
| Forward Current | 30mA |
| Height | 17.78mm |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Package Quantity | 28 |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC07-11SYKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.