The TC07-11YWA is a yellow dot matrix LED from Kingbright with a forward current of 20mA and a power consumption of 75mW. It has a luminous intensity of 6.4mcd and operates within a temperature range of -40°C to 85°C. The LED is packaged in a ROHS COMPLIANT PACKAGE-12 and is compliant with RoHS regulations. It measures 0.25inch in height, 0.5inch in length, and 0.7inch in width.
Kingbright TC07-11YWA technical specifications.
| Color | Yellow |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.25inch |
| Illumination Color | Yellow |
| Length | 0.5inch |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 588nm |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC07-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.