
Kingbright TC12-11 HWA technical specifications.
| Color | Red |
| Height | 39.2mm |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC12-11 HWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
