Kingbright TC12-11EWA technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 21 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 627nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC12-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.