Kingbright TC12-11PBWA technical specifications.
| Height | 39.2mm |
| Luminous Intensity | 29.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC12-11PBWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.