Kingbright TC12-11SEKWA technical specifications.
| Color | Orange |
| Height | 39mm |
| Luminous Intensity | 240mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TC12 |
| Width | 22.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC12-11SEKWA to view detailed technical specifications.
No datasheet is available for this part.