
Kingbright TC12-11YWA technical specifications.
| Color | Yellow |
| Height | 0.32inch |
| Length | 0.9inch |
| Luminous Intensity | 13mcd |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 1.54inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC12-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
