
Kingbright TC15-11EWA technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.41inch |
| Illumination Color | Red |
| Length | 1.5inch |
| Luminous Intensity | 13mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 13 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 625nm |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC15-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.