
Kingbright TC20-11EWA technical specifications.
| Character Width | 36mm |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 53mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Package Quantity | 13 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 627nm |
| Width | 37.65mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC20-11EWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
