
Kingbright TC20-11SRWA technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.33inch |
| Illumination Color | Red |
| Length | 1.5inch |
| Luminous Intensity | 48mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 13 |
| Packaging | Bulk |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC20-11SRWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.