
Kingbright TC20-11SYKWA technical specifications.
| Character Width | 36mm |
| Color | Yellow |
| Display Type | Dot Matrix |
| Height | 0.33inch |
| Length | 2.09inch |
| Luminous Intensity | 160mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Package Quantity | 13 |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 1.98inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC20-11SYKWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.