
Kingbright TC20-11YWA technical specifications.
| Color | Yellow |
| Height | 0.33inch |
| Length | 1.5inch |
| Luminous Intensity | 9mcd |
| Package Quantity | 13 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 2.09inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TC20-11YWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.